Lelon LSG121M2P- -A2235P technical specifications.
| Capacitance | 120uF |
| Voltage | 420VDC |
| Tolerance | 20% |
| DC Rated Voltage | 420VDC |
| Ripple Current | 620mA |
| Leakage Current | 673.5@5MinuA |
| Lifetime | 2000h |
| Size | 22 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon LSG121M2P- -A2235P to view detailed technical specifications.
No datasheet is available for this part.