The Lelon LSG122M2CL3-3045P is an aluminum electrolytic capacitor with a capacitance of 1200uF and a DC rated voltage of 160VDC. It has a tolerance of 20% and a ripple current of 2440mA. The capacitor is designed for through hole mounting with a snap-in termination style. It operates within a temperature range of -40 to 105 degrees Celsius.
Lelon LSG122M2CL3-3045P technical specifications.
| Capacitance | 1200uF |
| Voltage | 160VDC |
| Tolerance | 20% |
| DC Rated Voltage | 160VDC |
| Ripple Current | 2440mA |
| Leakage Current | 1314.53@5MinuA |
| Lifetime | 2000h |
| Size | 30 X 45mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon LSG122M2CL3-3045P to view detailed technical specifications.
No datasheet is available for this part.