This 30mm x 45mm aluminum cylindrical can electrolytic capacitor has a capacitance of 12000uF and a voltage rating of 50VDC with a 20% tolerance. It is designed for through hole mounting with a snap-in termination style. The capacitor operates within a temperature range of -40 to 105 degrees Celsius. It is constructed with an aluminum cylindrical can and has a terminal pitch of 10mm.
Lelon LSG123M1H- --3045 technical specifications.
| Capacitance | 12000uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 4040mA |
| Leakage Current | 1500@5MinuA |
| Lifetime | 2000h |
| Size | 30 X 45mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon LSG123M1H- --3045 to view detailed technical specifications.
No datasheet is available for this part.