This 30mm x 45mm aluminum cylindrical can electrolytic capacitor has a capacitance of 12,000uF and a working voltage of 50VDC with 20% tolerance. It features a snap-in termination style and is designed for through-hole mounting. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is constructed with an aluminum cylindrical can and has a terminal pitch of 10mm.
Lelon LSG123M1HL3-3045C technical specifications.
| Capacitance | 12000uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 4040mA |
| Leakage Current | 1500@5MinuA |
| Lifetime | 2000h |
| Size | 30 X 45mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon LSG123M1HL3-3045C to view detailed technical specifications.
No datasheet is available for this part.