The Lelon LSG151M2W-A2540T is an aluminum electrolytic capacitor with a capacitance of 150uF and a DC rated voltage of 450VDC. It has a tolerance of 20% and a ripple current of 820. The capacitor has a lifetime of 2000 hours and is designed for through-hole mounting. It operates within a temperature range of -40°C to 105°C.
Lelon LSG151M2W- -A2540T technical specifications.
| Capacitance | 150uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| Ripple Current | 820mA |
| Leakage Current | 779.42@5MinuA |
| Lifetime | 2000h |
| Size | 25 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon LSG151M2W- -A2540T to view detailed technical specifications.
No datasheet is available for this part.