The Lelon LSG152M2A-A2535P is a 100VDC aluminum electrolytic capacitor with a capacitance of 1500uF and a tolerance of 20%. It features a snap-in termination style and a cylindrical can construction. The capacitor is rated for a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 105 degrees Celsius. It is designed for through-hole mounting and has a terminal pitch of 10mm.
Lelon LSG152M2A- -A2535P technical specifications.
| Capacitance | 1500uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Ripple Current | 1800mA |
| Leakage Current | 1161.9@5MinuA |
| Lifetime | 2000h |
| Size | 25 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon LSG152M2A- -A2535P to view detailed technical specifications.
No datasheet is available for this part.