This aluminum electrolytic capacitor features a capacitance of 180uF with a tolerance of 20% and a DC rated voltage of 420VDC. It has a ripple current rating of 770 and a leakage current of 824.86uA at 5 minutes. The capacitor is designed for through hole mounting with a snap-in termination style and a cylindrical can construction. It operates over a temperature range of -40 to 105 degrees Celsius.
Lelon LSG181M2P- -A2530T technical specifications.
| Capacitance | 180uF |
| Voltage | 420VDC |
| Tolerance | 20% |
| DC Rated Voltage | 420VDC |
| Ripple Current | 770mA |
| Leakage Current | 824.86@5MinuA |
| Lifetime | 2000h |
| Size | 25 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon LSG181M2P- -A2530T to view detailed technical specifications.
No datasheet is available for this part.