The Lelon LSG183M1VL4-3535T is a 35VDC aluminum electrolytic capacitor with a capacitance of 18000uF and a tolerance of 20%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is designed for through hole mounting and features a snap-in termination style. It is constructed with an aluminum cylindrical can and has a terminal pitch of 10mm.
Lelon LSG183M1VL4-3535T technical specifications.
| Capacitance | 18000uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Ripple Current | 4020mA |
| Leakage Current | 1500@5MinuA |
| Lifetime | 2000h |
| Size | 35 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon LSG183M1VL4-3535T to view detailed technical specifications.
No datasheet is available for this part.