The Lelon LSG221M2P-A2540T is a 220uF aluminum electrolytic capacitor with a rated voltage of 420VDC and a tolerance of 20%. It features a snap-in termination style and a cylindrical can construction. The capacitor is designed for through-hole mounting and has a terminal pitch of 10mm. It operates within a temperature range of -40°C to 105°C and has a lifetime of 2000 hours. The Lelon LSG221M2P-A2540T is suitable for applications requiring high capacitance and voltage ratings.
Lelon LSG221M2P- -A2540T technical specifications.
| Capacitance | 220uF |
| Voltage | 420VDC |
| Tolerance | 20% |
| DC Rated Voltage | 420VDC |
| Ripple Current | 960mA |
| Leakage Current | 911.92@5MinuA |
| Lifetime | 2000h |
| Size | 25 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon LSG221M2P- -A2540T to view detailed technical specifications.
No datasheet is available for this part.