This 220uF electrolytic capacitor features a 350VDC rating with 20% tolerance, suitable for applications requiring high capacitance and voltage. It has a ripple current of 1040 and a leakage current of 832.47uA at 5 minutes. The capacitor is constructed with an aluminum cylindrical can and has a snap-in termination style. It can operate within a temperature range of -40 to 105 degrees Celsius. The capacitor measures 25 by 40 in size and has a terminal pitch of 10.
Lelon LSG221M2V- -A2540T technical specifications.
| Capacitance | 220uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| DC Rated Voltage | 350VDC |
| Ripple Current | 1040mA |
| Leakage Current | 832.47@5MinuA |
| Lifetime | 2000h |
| Size | 25 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon LSG221M2V- -A2540T to view detailed technical specifications.
No datasheet is available for this part.