The Lelon LSG271M2G- --3045C is a 270uF aluminum electrolytic capacitor with a 20% tolerance and a DC rated voltage of 400VDC. It has a maximum operating temperature range of -40 to 105 degrees Celsius and is designed for through hole mounting. The capacitor has a cylindrical can construction and a snap-in termination style. It is rated for a ripple current of 1290 and a leakage current of 985.9 microamps at 5 minutes. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 10mm.
Lelon LSG271M2G- --3045C technical specifications.
| Capacitance | 270uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Ripple Current | 1290mA |
| Leakage Current | 985.9@5MinuA |
| Lifetime | 2000h |
| Size | 30 X 45mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon LSG271M2G- --3045C to view detailed technical specifications.
No datasheet is available for this part.