This Lelon electrolytic capacitor features a capacitance of 270uF with a 20% tolerance and a DC rated voltage of 450VDC. It has a ripple current of 1220 and a leakage current of 1045.71uA at 5 minutes. The capacitor is constructed with an aluminum cylindrical can and has a snap-in termination style. It can operate between -40°C and 105°C and is designed for through-hole mounting.
Lelon LSG271M2W- -A3040C technical specifications.
| Capacitance | 270uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| Ripple Current | 1220mA |
| Leakage Current | 1045.71@5MinuA |
| Lifetime | 2000h |
| Size | 30 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon LSG271M2W- -A3040C to view detailed technical specifications.
No datasheet is available for this part.