This aluminum electrolytic capacitor features a capacitance of 270uF with a tolerance of 20%. It has a DC rated voltage of 450VDC and a ripple current of 1220. The capacitor has a leakage current of 1045.71uA at 5 minutes and a lifetime of 2000 hours. It is constructed with an aluminum cylindrical can and has a snap-in termination style with a terminal pitch of 10mm. The capacitor is rated for operation between -40°C and 105°C.
Lelon LSG271M2W- -A3040P technical specifications.
| Capacitance | 270uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| Ripple Current | 1220mA |
| Leakage Current | 1045.71@5MinuA |
| Lifetime | 2000h |
| Size | 30 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon LSG271M2W- -A3040P to view detailed technical specifications.
No datasheet is available for this part.