This aluminum electrolytic capacitor has a capacitance of 2700uF and can withstand a DC voltage of 63VDC with a tolerance of 20%. It is designed to last for 2000 hours and operates within a temperature range of -40 to 105 degrees Celsius. The capacitor is mounted through a hole and features a snap-in termination style.
Lelon LSG272M1J- -A2530P technical specifications.
| Capacitance | 2700uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| Ripple Current | 1810mA |
| Leakage Current | 1237.3@5MinuA |
| Lifetime | 2000h |
| Size | 25 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon LSG272M1J- -A2530P to view detailed technical specifications.
No datasheet is available for this part.