The Lelon LSG272M2AL3-3045P is a 100VDC aluminum electrolytic capacitor with a capacitance of 2700uF and a tolerance of 20%. It features a snap-in termination style and a cylindrical can construction. The capacitor is rated for a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It is designed for through-hole mounting and has a terminal pitch of 10mm.
Lelon LSG272M2AL3-3045P technical specifications.
| Capacitance | 2700uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Ripple Current | 2880mA |
| Leakage Current | 1500@5MinuA |
| Lifetime | 2000h |
| Size | 30 X 45mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon LSG272M2AL3-3045P to view detailed technical specifications.
No datasheet is available for this part.