This aluminum electrolytic capacitor has a capacitance of 330uF and a DC rated voltage of 250VDC with a tolerance of 20%. It features a lifetime of 2000 hours and a maximum operating temperature of 105 degrees Celsius. The capacitor is designed for through-hole mounting and has a snap-in termination style. It is constructed with an aluminum cylindrical can and has a terminal pitch of 10mm.
Lelon LSG331M2E- -A2530C technical specifications.
| Capacitance | 330uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| Ripple Current | 1130mA |
| Leakage Current | 861.68@5MinuA |
| Lifetime | 2000h |
| Size | 25 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon LSG331M2E- -A2530C to view detailed technical specifications.
No datasheet is available for this part.