This aluminum electrolytic capacitor has a capacitance of 3300uF and a DC rated voltage of 63VDC. It has a tolerance of 20% and a ripple current of 2270. The capacitor is designed for through hole mounting and has a snap-in termination style. It is constructed with an aluminum cylindrical can and has a terminal pitch of 10. The operating temperature range is from -40 to 105 degrees Celsius.
Lelon LSG332M1J- -A2540T technical specifications.
| Capacitance | 3300uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| Ripple Current | 2270mA |
| Leakage Current | 1367.88@5MinuA |
| Lifetime | 2000h |
| Size | 25 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon LSG332M1J- -A2540T to view detailed technical specifications.
No datasheet is available for this part.