This aluminum cylindrical can electrolytic capacitor has a capacitance of 390uF and a voltage rating of 250VDC with a tolerance of 20%. It features a snap-in termination style and a through hole mounting configuration. The capacitor is designed to operate within a temperature range of -40°C to 105°C.
Lelon LSG391M2E- -A2540T technical specifications.
| Capacitance | 390uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| Ripple Current | 1380mA |
| Leakage Current | 936.75@5MinuA |
| Lifetime | 2000h |
| Size | 25 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon LSG391M2E- -A2540T to view detailed technical specifications.
No datasheet is available for this part.