The Lelon LSG391M2G- --3045 is a 400VDC aluminum electrolytic capacitor with a capacitance of 390uF and a tolerance of 20%. It is designed for through hole mounting with a snap-in termination style. The capacitor has a cylindrical can construction and a terminal pitch of 10mm. It operates over a temperature range of -40°C to 105°C and has a lifetime of 2000 hours. The Lelon LSG391M2G- --3045 is a standard product with no additional certifications mentioned.
Lelon LSG391M2G- --3045 technical specifications.
| Capacitance | 390uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Ripple Current | 1560mA |
| Leakage Current | 1184.91@5MinuA |
| Lifetime | 2000h |
| Size | 30 X 45mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon LSG391M2G- --3045 to view detailed technical specifications.
No datasheet is available for this part.