The Lelon LSG391M2GL3-3045C is a 390uF aluminum electrolytic capacitor rated for 400VDC with 20% tolerance. It has a lifetime of 2000 hours and operates within a temperature range of -40°C to 105°C. The capacitor is designed for through-hole mounting with a snap-in termination style and is constructed with an aluminum cylindrical can. It has a terminal pitch of 10mm and measures 30 x 45mm in size.
Lelon LSG391M2GL3-3045C technical specifications.
| Capacitance | 390uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Ripple Current | 1560mA |
| Leakage Current | 1184.91@5MinuA |
| Lifetime | 2000h |
| Size | 30 X 45mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon LSG391M2GL3-3045C to view detailed technical specifications.
No datasheet is available for this part.