The Lelon LSG391M2VL3-3045P is an aluminum electrolytic capacitor with a capacitance of 390uF and a DC rated voltage of 350VDC. It features a 20% tolerance and a ripple current of 1420. The capacitor has a lifetime of 2000 hours and is designed for through-hole mounting. It operates within a temperature range of -40°C to 105°C.
Lelon LSG391M2VL3-3045P technical specifications.
| Capacitance | 390uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| DC Rated Voltage | 350VDC |
| Ripple Current | 1420mA |
| Leakage Current | 1108.38@5MinuA |
| Lifetime | 2000h |
| Size | 30 X 45mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon LSG391M2VL3-3045P to view detailed technical specifications.
No datasheet is available for this part.