This aluminum electrolytic capacitor features a capacitance of 3900uF and a working voltage of 50VDC with a tolerance of 20%. It has a ripple current rating of 1990 and a leakage current of 1324.76uA at 5 minutes. The capacitor is designed for a lifetime of 2000 hours and operates within a temperature range of -40 to 105 degrees Celsius. It is constructed with an aluminum cylindrical can and features snap-in terminals with a pitch of 10mm.
Lelon LSG392M1H- -A2530C technical specifications.
| Capacitance | 3900uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 1990mA |
| Leakage Current | 1324.76@5MinuA |
| Lifetime | 2000h |
| Size | 25 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon LSG392M1H- -A2530C to view detailed technical specifications.
No datasheet is available for this part.