Lelon LSG472M1J-3530 technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | LSG |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Type | General Purpose |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Lelon LSG472M1J-3530 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.