This 100VDC aluminum electrolytic capacitor has a capacitance of 4700uF with a 20% tolerance. It features a snap-in termination style and a cylindrical can construction. The capacitor is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is designed for through-hole mounting and has a lifetime of 2000 hours.
Lelon LSG472M2A- -A3545C technical specifications.
| Capacitance | 4700uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Ripple Current | 3670mA |
| Leakage Current | 1500@5MinuA |
| Lifetime | 2000h |
| Size | 35 X 45mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon LSG472M2A- -A3545C to view detailed technical specifications.
No datasheet is available for this part.