This 100VDC electrolytic capacitor features a capacitance of 4700uF with a tolerance of 20%. It has a DC rated voltage of 100V and a ripple current of 3700. The capacitor has a leakage current of 1500uA after 5 minutes and a lifetime of 2000 hours. It measures 35 x 50 in size and has a snap-in termination style. The aluminum cylindrical can construction provides a robust and reliable design. The capacitor is rated for operation between -40°C and 105°C.
Lelon LSG472M2AL5-3550T technical specifications.
| Capacitance | 4700uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Ripple Current | 3700mA |
| Leakage Current | 1500@5MinuA |
| Lifetime | 2000h |
| Size | 35 X 50mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon LSG472M2AL5-3550T to view detailed technical specifications.
No datasheet is available for this part.