The Lelon LSG561M2C-A2535P is a 160VDC aluminum electrolytic capacitor with a capacitance of 560uF and a tolerance of 20%. It features a snap-in termination style and a through hole mounting type. The capacitor has a lifetime of 2000 hours and operates within a temperature range of -40°C to 105°C. It is constructed with an aluminum cylindrical can and has a terminal pitch of 10mm.
Lelon LSG561M2C- -A2535P technical specifications.
| Capacitance | 560uF |
| Voltage | 160VDC |
| Tolerance | 20% |
| DC Rated Voltage | 160VDC |
| Ripple Current | 1510mA |
| Leakage Current | 898@5MinuA |
| Lifetime | 2000h |
| Size | 25 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon LSG561M2C- -A2535P to view detailed technical specifications.
No datasheet is available for this part.