This 200VDC electrolytic capacitor has a capacitance of 560uF with a tolerance of 20%. It features a snap-in termination style and a cylindrical can construction. The capacitor is rated for a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It is designed for through hole mounting and has a terminal pitch of 10mm. The capacitor is constructed with an aluminum cylindrical can and has a size of 25 X 40mm.
Lelon LSG561M2D- -A2540T technical specifications.
| Capacitance | 560uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| Ripple Current | 1530mA |
| Leakage Current | 1003.99@5MinuA |
| Lifetime | 2000h |
| Size | 25 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon LSG561M2D- -A2540T to view detailed technical specifications.
No datasheet is available for this part.