This aluminum electrolytic capacitor features a capacitance of 5600uF and a DC rated voltage of 63VDC with a tolerance of 20%. It has a ripple current of 3220 and a leakage current of 1500 at 5 minutes. The capacitor is designed for through hole mounting with a snap-in termination style and an aluminum cylindrical can construction. It operates within a temperature range of -40 to 105 degrees Celsius.
Lelon LSG562M1J- --3045P technical specifications.
| Capacitance | 5600uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| Ripple Current | 3220mA |
| Leakage Current | 1500@5MinuA |
| Lifetime | 2000h |
| Size | 30 X 45mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon LSG562M1J- --3045P to view detailed technical specifications.
No datasheet is available for this part.