This is an aluminum electrolytic capacitor with a capacitance of 5600uF and a DC rated voltage of 35VDC. It has a tolerance of 20% and a ripple current of 1960. The capacitor has a leakage current of 1328.16uA at 5 minutes and a lifetime of 2000 hours. It measures 25 x 30 in size and has a terminal pitch of 10. The operating temperature range is from -40 to 105 degrees Celsius.
Lelon LSG562M1V- -A2530C technical specifications.
| Capacitance | 5600uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Ripple Current | 1960mA |
| Leakage Current | 1328.16@5MinuA |
| Lifetime | 2000h |
| Size | 25 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon LSG562M1V- -A2530C to view detailed technical specifications.
No datasheet is available for this part.