This aluminum cylindrical can electrolytic capacitor has a capacitance of 680uF and a DC rated voltage of 160VDC. It features a 20% tolerance and a ripple current of 1650. The capacitor has a leakage current of 989.55 microamps after 5 minutes and a lifetime of 2000 hours. It is designed for through hole mounting with a snap-in termination style and is constructed with an aluminum cylindrical can. The capacitor is rated for operation between -40 and 105 degrees Celsius.
Lelon LSG681M2C- -A2535P technical specifications.
| Capacitance | 680uF |
| Voltage | 160VDC |
| Tolerance | 20% |
| DC Rated Voltage | 160VDC |
| Ripple Current | 1650mA |
| Leakage Current | 989.55@5MinuA |
| Lifetime | 2000h |
| Size | 25 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon LSG681M2C- -A2535P to view detailed technical specifications.
No datasheet is available for this part.