This is an aluminum electrolytic capacitor with a capacitance of 6800uF, a voltage rating of 50VDC, and a tolerance of 20%. It has a DC rated voltage of 50V and a ripple current of 3000. The capacitor has a leakage current of 1500uA after 5 minutes and a lifetime of 2000 hours. It measures 22 x 50 in size and has a snap-in termination style. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 10. It can operate between -40 and 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 6800uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 3000mA |
| Leakage Current | 1500@5MinuA |
| Lifetime | 2000h |
| Size | 22 X 50mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |