The Lelon LSG682M1V- --2240 is a 22mm x 40mm aluminum electrolytic capacitor with a capacitance of 6800uF and a voltage rating of 35VDC. It has a tolerance of 20% and a ripple current of 2200. The capacitor is designed for through hole mounting and features a snap-in termination style. It has a lifetime of 2000 hours and operates within a temperature range of -40 to 105 degrees Celsius.
Lelon LSG682M1V- --2240 technical specifications.
| Capacitance | 6800uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Ripple Current | 2200mA |
| Leakage Current | 1463.56@5MinuA |
| Lifetime | 2000h |
| Size | 22 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon LSG682M1V- --2240 to view detailed technical specifications.
No datasheet is available for this part.