The Lelon LSG682M1V-A2240C is a 6800uF aluminum electrolytic capacitor with a DC rated voltage of 35VDC and a tolerance of 20%. It has a ripple current rating of 2200 and a leakage current of 1463.56uA at 5 minutes. The capacitor measures 22 x 40 in size and has a snap-in termination style with a 10mm terminal pitch. It is constructed with an aluminum cylindrical can and is designed for through-hole mounting. The operating temperature range is -40 to 105 degrees Celsius.
Lelon LSG682M1V- -A2240C technical specifications.
| Capacitance | 6800uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Ripple Current | 2200mA |
| Leakage Current | 1463.56@5MinuA |
| Lifetime | 2000h |
| Size | 22 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon LSG682M1V- -A2240C to view detailed technical specifications.
No datasheet is available for this part.