The Lelon LSG682M1V-A2530C is a 6800uF aluminum electrolytic capacitor rated for 35VDC with 20% tolerance. It features a snap-in termination style and is constructed with an aluminum cylindrical can. The capacitor is designed for through-hole mounting and has a terminal pitch of 10mm. It operates over a temperature range of -40°C to 105°C and has a lifetime of 2000 hours. The capacitor's leakage current is 1463.56mA at 5 minutes and can handle a ripple current of 2040mA.
Lelon LSG682M1V- -A2530C technical specifications.
| Capacitance | 6800uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Ripple Current | 2040mA |
| Leakage Current | 1463.56@5MinuA |
| Lifetime | 2000h |
| Size | 25 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon LSG682M1V- -A2530C to view detailed technical specifications.
No datasheet is available for this part.