The Lelon LSG820M2H-A2530P is an aluminum electrolytic capacitor with a capacitance of 82uF and a DC rated voltage of 500VDC. It features a 20% tolerance and a ripple current of 810. The capacitor has a leakage current of 607.45uA at 5 minutes and a lifetime of 2000 hours. It measures 25 x 30 in size and has a snap-in termination style. The Lelon LSG820M2H-A2530P operates between -40°C and 105°C and is suitable for through hole mounting.
Lelon LSG820M2H- -A2530P technical specifications.
| Capacitance | 82uF |
| Voltage | 500VDC |
| Tolerance | 20% |
| DC Rated Voltage | 500VDC |
| Ripple Current | 810mA |
| Leakage Current | 607.45@5MinuA |
| Lifetime | 2000h |
| Size | 25 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon LSG820M2H- -A2530P to view detailed technical specifications.
No datasheet is available for this part.