This 82uF electrolytic capacitor has a rated voltage of 500VDC and a tolerance of 20%. It features a snap-in termination style and a construction of an aluminum cylindrical can. The capacitor is designed for through hole mounting and has a terminal pitch of 10mm. It operates within a temperature range of -40°C to 105°C and has a lifetime of 2000 hours. The capacitor's leakage current is 607.45uA at 5 minutes, and its ripple current is 810mA.
Lelon LSG820M2H- -A2530T technical specifications.
| Capacitance | 82uF |
| Voltage | 500VDC |
| Tolerance | 20% |
| DC Rated Voltage | 500VDC |
| Ripple Current | 810mA |
| Leakage Current | 607.45@5MinuA |
| Lifetime | 2000h |
| Size | 25 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon LSG820M2H- -A2530T to view detailed technical specifications.
No datasheet is available for this part.