The LSG822M1J-A3535 is an aluminum electrolytic capacitor with a capacitance of 8200uF and a DC rated voltage of 63VDC. It has a tolerance of 20% and a ripple current of 3410. The capacitor has a leakage current of 1500 at 5 minutes and a lifetime of 2000 hours. It is available in a through-hole package with a snap-in termination style and a terminal pitch of 10. The operating temperature range is from -40 to 105 degrees Celsius.
Lelon LSG822M1J- -A3535 technical specifications.
| Capacitance | 8200uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| Ripple Current | 3410mA |
| Leakage Current | 1500@5MinuA |
| Lifetime | 2000h |
| Size | 35 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon LSG822M1J- -A3535 to view detailed technical specifications.
No datasheet is available for this part.