The Lelon LSG822M1V- -A2535P is an aluminum electrolytic capacitor with a capacitance of 8200uF and a working voltage of 35VDC. It features a 20% tolerance and a ripple current of 2600. The capacitor is designed for through-hole mounting with a snap-in termination style. It has a lifetime of 2000 hours and operates within a temperature range of -40°C to 105°C.
Lelon LSG822M1V- -A2535P technical specifications.
| Capacitance | 8200uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Ripple Current | 2600mA |
| Leakage Current | 1500@5MinuA |
| Lifetime | 2000h |
| Size | 25 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon LSG822M1V- -A2535P to view detailed technical specifications.
No datasheet is available for this part.