This aluminum electrolytic capacitor has a capacitance of 220uF with a tolerance of 20%. It is rated for a DC voltage of 500VDC and can handle a ripple current of 1000. The leakage current is 994.99uA at 5 minutes. It has a lifetime of 5000 hours and is constructed with an aluminum cylindrical can. The capacitor is designed for through-hole mounting with a snap-in termination style and a terminal pitch of 10mm. It operates between -25°C and 105°C.
Lelon LSK221M2H---3045 technical specifications.
| Capacitance | 220uF |
| Voltage | 500VDC |
| Tolerance | 20% |
| DC Rated Voltage | 500VDC |
| Ripple Current | 1000mA |
| Leakage Current | 994.99@5MinuA |
| Lifetime | 5000h |
| Size | 30 X 45mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon LSK221M2H---3045 to view detailed technical specifications.
No datasheet is available for this part.