The LSM821M2E---3045 is an aluminum electrolytic capacitor with a capacitance of 820uF and a DC rated voltage of 250VDC. It has a tolerance of 20% and a ripple current of 2480. The capacitor is designed for through hole mounting and features a snap-in termination style. It has a lifetime of 3000 hours and operates within a temperature range of -40°C to 105°C.
Lelon LSM821M2E---3045 technical specifications.
| Capacitance | 820uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| Ripple Current | 2480mA |
| Leakage Current | 1358.31@5MinuA |
| Lifetime | 3000h |
| Size | 30 X 45mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon LSM821M2E---3045 to view detailed technical specifications.
No datasheet is available for this part.