Lelon OCV122M0GTR-1013 technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 8mR |
| Leakage Current | 960uA |
| Length | 12.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Ripple Current | 5.5A |
| Series | OCV |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Lelon OCV122M0GTR-1013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.