Lelon OCV221M0JTR-0807 technical specifications.
| Capacitance | 220uF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 40mR |
| Leakage Current | 277uA |
| Length | 6.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 1.81A |
| Series | OCV |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Lelon OCV221M0JTR-0807 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.