Lelon OCV331M0GTR-0807 technical specifications.
| Capacitance | 330uF |
| Package/Case | Aluminum |
| Construction | Cylindrical |
| ESR (Equivalent Series Resistance) | 25mR |
| Length | 7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 3.02A |
| Series | OCV |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Lelon OCV331M0GTR-0807 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.