This 270uF polymer aluminum electrolytic capacitor has a rated voltage of 16VDC and a tolerance of 20%. It features an ESR of 0.008 and a ripple current of 5000. The capacitor has a leakage current of 864uA at 2 minutes and a lifetime of 2000 hours. It is constructed with an aluminum cylindrical can and has a radial termination style. The capacitor is available in a through-hole package with a terminal pitch of 3.5mm and can operate between -55°C and 105°C.
Lelon ORZ271M1CBC-0812T technical specifications.
| Capacitance | 270uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| ESR | 0.008Ohm |
| Ripple Current | 5000mA |
| Leakage Current | 864@2MinuA |
| Lifetime | 2000h |
| Size | 8 X 12mm |
| Type | Polymer |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon ORZ271M1CBC-0812T to view detailed technical specifications.
No datasheet is available for this part.