Lelon OVK221M0JTR0606 technical specifications.
| Capacitance | 220uF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 20mR |
| Leakage Current | 277uA |
| Length | 12.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 2.8A |
| Series | OVK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Lelon OVK221M0JTR0606 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.