Lelon OVU221M1CTR1010 technical specifications.
| Capacitance | 220uF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 20mR |
| Leakage Current | 704uA |
| Length | 9.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | OVU |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Lelon OVU221M1CTR1010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.