Cap Aluminum Organic 150uF 4VDC 20% (5 X 5.7mm) SMD 0.02 Ohm 2730mA 2000h 105°C T/R
Lelon OVZ151M0GTR-0506 technical specifications.
| Capacitance | 150uF |
| Voltage | 4VDC |
| Tolerance | 20% |
| ESR | 0.02Ohm |
| Ripple Current | 2730mA |
| Leakage Current | 300@2MinuA |
| Lifetime | 2000h |
| Size | 5 X 5.7mm |
| Type | Organic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | Large Permissible Ripple Current|Ultra low ESR |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon OVZ151M0GTR-0506 to view detailed technical specifications.
No datasheet is available for this part.