Lelon OVZ821M0JTR-1008 technical specifications.
| Capacitance | 820uF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 10mR |
| Leakage Current | 1.033mA |
| Length | 8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 5.5A |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Lelon OVZ821M0JTR-1008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.