Lelon RA331M1VBK-1016 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 16 |
| Polarity | POLARIZED |
| Manufacturer Series | RA(1V) |
| Capacitance | 330 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 35 |
| Series | RA(1V) |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lelon RA331M1VBK-1016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.