Lelon RA4R7M2ABK-0511 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 11 |
| Polarity | POLARIZED |
| Manufacturer Series | RA(2A) |
| Capacitance | 4.7 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | RA(2A) |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lelon RA4R7M2ABK-0511 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.